842-019-523-102

Heilind Number:EDA842-019-523-102
Manufacturer:EDAC
Manufacturer Number:842-019-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-523-102

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 19 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission at a current rating of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.