842-019-523-103

Heilind Number:EDA842-019-523-103
Manufacturer:EDAC
Manufacturer Number:842-019-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-523-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for superior performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity in high-temperature environments. With a single row layout, it offers 19 positions at a pitch of .1 inches, ideal for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure circuitry.