842-019-523-104

Heilind Number:EDA842-019-523-104
Manufacturer:EDAC
Manufacturer Number:842-019-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-523-104

Detailed Description

Introducing our High Temperature Card Edge Connector, meticulously crafted for reliable performance in demanding environments. Designed with a total of 19 positions in a single row, this connector ensures seamless connectivity for your PCB applications. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Crafted from Copper Alloy, the contacts offer excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Trust in our connector's quality and performance to meet your connectivity needs effortlessly.