842-019-524-101

Heilind Number:EDA842-019-524-101
Manufacturer:EDAC
Manufacturer Number:842-019-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-524-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 19 positions, it ensures seamless and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and resilient solution for your electronic assemblies. Trust in its straight mount orientation and precise pitch of .1 inch for a perfect fit every time. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.