842-019-540-102

Heilind Number:EDA842-019-540-102
Manufacturer:EDAC
Manufacturer Number:842-019-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-540-102

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, this connector features a single row of 19 positions and a compact pitch of .1 inches, ensuring efficient PCB connections. Crafted with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it guarantees reliability in extreme conditions. With an amperage of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of industrial uses. Its straight mount orientation and green color make it easy to integrate into your system. Upgrade your PCB connections with this robust and high-performance connector.