842-019-540-108

Heilind Number:EDA842-019-540-108
Manufacturer:EDAC
Manufacturer Number:842-019-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 19 positions, allowing for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. Its straight mount orientation offers easy installation, making it a must-have component for your PCB assembly needs. Discover the perfect balance of quality and functionality in this essential connector.