842-019-541-107

Heilind Number:EDA842-019-541-107
Manufacturer:EDAC
Manufacturer Number:842-019-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector in a vibrant green hue. Designed for peak performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row configuration and 19 positions, it offers seamless connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the precise pitch of .1 inch and row spacing of .2 inch facilitate efficient data transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for industrial and harsh environments. Its straight mount orientation further simplifies installation, making it a must-have for your PCB assembly needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.