842-019-541-108

Heilind Number:EDA842-019-541-108
Manufacturer:EDAC
Manufacturer Number:842-019-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-541-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a single row layout with 19 copper alloy contact positions. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy integration onto PCBs. Upgrade your setup with this essential component for seamless board-to-board connections.