842-019-542-101

Heilind Number:EDA842-019-542-101
Manufacturer:EDAC
Manufacturer Number:842-019-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-542-101

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, guaranteeing durability and reliability. With a single row layout housing 19 positions, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB setup with this essential component.