842-019-542-102

Heilind Number:EDA842-019-542-102
Manufacturer:EDAC
Manufacturer Number:842-019-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-542-102

Detailed Description

Elevate your high-temperature connectivity with our durable Card Edge Connector. Designed for optimal performance, this essential component boasts a vibrant green color and a single-row layout with 19 positions, ensuring seamless integration into your PCB setup. Crafted with precision, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for enhanced signal integrity. Straight mounting orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures stability in harsh environments. Trust in our connector to meet your critical connection needs with uncompromising quality and efficiency.