842-019-542-104

Heilind Number:EDA842-019-542-104
Manufacturer:EDAC
Manufacturer Number:842-019-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-542-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 19 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring meticulous alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With a contact material of Copper Alloy, it delivers excellent conductivity. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector maintains optimal functionality. Upgrade your PCB assembly with this essential component, a testament to our commitment to quality and innovation.