842-019-542-108

Heilind Number:EDA842-019-542-108
Manufacturer:EDAC
Manufacturer Number:842-019-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row of 19 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures robust protection, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless PCB integration. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it is ideal for demanding applications. From industrial machinery to aerospace systems, this straight-mount connector guarantees dependable signal transmission and power delivery. Upgrade your connectivity solutions with this essential component.