842-019-544-101

Heilind Number:EDA842-019-544-101
Manufacturer:EDAC
Manufacturer Number:842-019-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-544-101

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your PCB. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional electronics setup. Upgrade your connectivity solutions with this essential component.