842-019-558-101

Heilind Number:EDA842-019-558-101
Manufacturer:EDAC
Manufacturer Number:842-019-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-558-101

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 positions, making it ideal for efficient board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity in demanding environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.