842-019-558-102

Heilind Number:EDA842-019-558-102
Manufacturer:EDAC
Manufacturer Number:842-019-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-558-102

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in high-temperature environments. With a single row layout and 19 positions, it offers ample connectivity options for your PCBs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The right-angle mount orientation makes installation a breeze, while the .1-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our full range of connectors for even more connectivity solutions.