842-019-558-108

Heilind Number:EDA842-019-558-108
Manufacturer:EDAC
Manufacturer Number:842-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-558-108

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. Designed for maximum performance, this connector features a single row with 19 copper alloy contact positions, allowing for secure and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in demanding environments. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Its right-angle mount orientation adds versatility to installation, making it a perfect choice for your connectivity needs. Upgrade your system today with this essential component.