842-019-559-101

Heilind Number:EDA842-019-559-101
Manufacturer:EDAC
Manufacturer Number:842-019-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-559-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a single row layout with 19 positions. Crafted from UL 94V-0 rated Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. The right angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for high-temperature applications, this connector is a crucial component for your electronic projects. Explore more in our PCB Connectors category.