842-019-559-102

Heilind Number:EDA842-019-559-102
Manufacturer:EDAC
Manufacturer Number:842-019-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-019-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-019-559-102

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a vibrant green color and boasting a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand the toughest conditions. With a single row design and 19 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Designed for right angle mounting, it's perfect for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees superior performance and longevity in any environment. Upgrade your PCB connections with this essential component.