842-020-500-101

Heilind Number:EDA842-020-500-101
Manufacturer:EDAC
Manufacturer Number:842-020-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-500-101

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row of 20 copper alloy contacts, it offers reliable connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for an impressive operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.