842-020-520-101

Heilind Number:EDA842-020-520-101
Manufacturer:EDAC
Manufacturer Number:842-020-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-520-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Built for durability and performance, this connector features a single row design with 20 positions, ensuring seamless connectivity for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection in extreme operating conditions ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.