842-020-520-102

Heilind Number:EDA842-020-520-102
Manufacturer:EDAC
Manufacturer Number:842-020-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a .1 inch pitch, it offers seamless integration on your PCB. The 20 positions accommodate multiple connections, while the 3A amperage rating guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and longevity.