842-020-520-104

Heilind Number:EDA842-020-520-104
Manufacturer:EDAC
Manufacturer Number:842-020-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Built to withstand up to 105°C, it guarantees reliable performance in demanding environments. With 20 positions and a single row design, it offers seamless board-to-board connection. The UL 94V-0 Diallyl Phthalate housing ensures safety and durability, while the copper alloy contacts provide efficient power transmission at 3A. Featuring a .1" pitch and .2" row spacing, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its robust construction and -40°C to 105°C operating temperature range for consistent performance in extreme conditions. Elevate your PCB connectivity with this high-quality Card Edge Connector.