842-020-520-108

Heilind Number:EDA842-020-520-108
Manufacturer:EDAC
Manufacturer Number:842-020-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-520-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 20 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in our Connector for robust and dependable performance.