842-020-520-112

Heilind Number:EDA842-020-520-112
Manufacturer:EDAC
Manufacturer Number:842-020-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-520-112

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage and features housing made of UL 94V-0 Diallyl Phthalate for reliable durability. With a single row layout and 20 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Suitable for a variety of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in challenging environments. Upgrade your PCB assembly with this high-quality component.