842-020-520-212

Heilind Number:EDA842-020-520-212
Manufacturer:EDAC
Manufacturer Number:842-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-520-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable signal transmission. The connector's double row configuration with 20 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and 3A amperage make it ideal for various PCB connection needs. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.