842-020-521-101

Heilind Number:EDA842-020-521-101
Manufacturer:EDAC
Manufacturer Number:842-020-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-101

Detailed Description

Elevate your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 20 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a low pitch of .1 inches and row spacing of .2 inches, precise placement is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring robust performance. Embrace seamless connectivity with this essential component for your electronic assemblies.