842-020-521-102

Heilind Number:EDA842-020-521-102
Manufacturer:EDAC
Manufacturer Number:842-020-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety. With a single row layout and 20 positions, it offers seamless board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector.