842-020-521-103

Heilind Number:EDA842-020-521-103
Manufacturer:EDAC
Manufacturer Number:842-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Built for durability and reliability, this connector features a single row design with 20 positions, ensuring seamless connectivity for your electronic components. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and safety. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or high-performance electronics, our Card Edge Connector offers the perfect solution for board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.