842-020-521-104

Heilind Number:EDA842-020-521-104
Manufacturer:EDAC
Manufacturer Number:842-020-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for reliable performance, it boasts a 3 A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration and 20 positions, it offers seamless integration for your board-to-board connections. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your electronic assemblies with this essential component.