842-020-521-107

Heilind Number:EDA842-020-521-107
Manufacturer:EDAC
Manufacturer Number:842-020-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimum performance, this connector boasts a 3A amperage and features durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and Copper Alloy contact material, it ensures reliable data transmission. The .1 inch pitch and .2 inch row spacing accommodate 20 positions seamlessly. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.