842-020-521-108

Heilind Number:EDA842-020-521-108
Manufacturer:EDAC
Manufacturer Number:842-020-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a vibrant green hue, this connector features a single row layout with 20 positions, perfect for streamlined installations. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robustness while maintaining safety standards. With a contact material of Copper Alloy and a pitch of .1 inch, signal transmission is efficient and secure. The straight mount orientation and compact .2 inch row spacing make integration a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Explore our full range of PCB connectors for even more options to suit your needs.