842-020-521-201

Heilind Number:EDA842-020-521-201
Manufacturer:EDAC
Manufacturer Number:842-020-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a compact pitch of .1 inches and two rows of 20 positions, this connector offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Choose this Green-colored connector for a robust and dependable solution for your board-to-board connections.