842-020-521-202

Heilind Number:EDA842-020-521-202
Manufacturer:EDAC
Manufacturer Number:842-020-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. Featuring two rows and twenty positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.