842-020-521-203

Heilind Number:EDA842-020-521-203
Manufacturer:EDAC
Manufacturer Number:842-020-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 20 positions each, it offers secure contact through Copper Alloy terminals. The .1-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Trust in its robust construction for efficient and long-lasting performance.