842-020-521-204

Heilind Number:EDA842-020-521-204
Manufacturer:EDAC
Manufacturer Number:842-020-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-204

Detailed Description

Enhance your electronic connections with this high temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable conductivity and longevity. Featuring two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers seamless integration on your PCB. The straight mount orientation and 20 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity with this essential component.