842-020-521-207

Heilind Number:EDA842-020-521-207
Manufacturer:EDAC
Manufacturer Number:842-020-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our green Card Edge Connector. Designed for durable performance, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at amperages up to 3 A. With two rows of 20 positions each, this connector offers seamless board-to-board connectivity with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, especially in demanding industrial settings. Trust in its robust construction and efficient performance for your PCB connectivity needs.