842-020-521-208

Heilind Number:EDA842-020-521-208
Manufacturer:EDAC
Manufacturer Number:842-020-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a durable and reliable solution designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety in any application. Featuring two rows of 20 copper alloy contacts, it offers a robust amperage of 3A, making it ideal for power and signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industries. Upgrade your connectivity with this essential component.