842-020-521-212

Heilind Number:EDA842-020-521-212
Manufacturer:EDAC
Manufacturer Number:842-020-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-521-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows of twenty positions each, it offers efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial applications. Elevate your connectivity with this essential component.