842-020-523-101

Heilind Number:EDA842-020-523-101
Manufacturer:EDAC
Manufacturer Number:842-020-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 20 positions, suitable for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted from Copper Alloy, the contact material guarantees efficient and secure connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh conditions. Ideal for board-to-board PCB connections, this connector is a vital component for your electronic projects.