842-020-523-102

Heilind Number:EDA842-020-523-102
Manufacturer:EDAC
Manufacturer Number:842-020-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-523-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Engineered for durability, it features a single row design with 20 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees superior performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation facilitates seamless installation, making it an essential component for your electronic projects. Explore our extensive range of connectors to find the perfect fit for your application.