842-020-523-108

Heilind Number:EDA842-020-523-108
Manufacturer:EDAC
Manufacturer Number:842-020-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-523-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 20 positions and a .1 inch pitch for precise PCB integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in high-temperature environments, operating seamlessly between -40 to 105 °C. Perfect for board-to-board PCB connections, its straight mount orientation and .2 inch row spacing offer convenience and efficiency in your assembly process. Trust in its 3A amperage rating for safe and efficient power transmission. Elevate your electronic designs with this essential component.