842-020-523-201

Heilind Number:EDA842-020-523-201
Manufacturer:EDAC
Manufacturer Number:842-020-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-523-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and 20 positions, it ensures secure and efficient board-to-board connectivity. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and electronic applications. Trust in its straight mount orientation for seamless integration into your systems. Elevate your PCB setup with this essential component.