842-020-523-207

Heilind Number:EDA842-020-523-207
Manufacturer:EDAC
Manufacturer Number:842-020-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-523-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts offering a total of 20 positions, it provides secure and efficient board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and harsh conditions. Choose straight mount orientation for easy installation. Elevate your PCB connections with this top-quality connector.