842-020-523-212

Heilind Number:EDA842-020-523-212
Manufacturer:EDAC
Manufacturer Number:842-020-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-523-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row layout and 20 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its exceptional quality and performance to elevate your electronic projects to the next level.