842-020-524-101

Heilind Number:EDA842-020-524-101
Manufacturer:EDAC
Manufacturer Number:842-020-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-524-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision in connection. Perfect for single-row applications, it has 20 positions and can handle an amperage of 3A. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various conditions. Upgrade your board-to-board connections with this essential component.