842-020-524-212

Heilind Number:EDA842-020-524-212
Manufacturer:EDAC
Manufacturer Number:842-020-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-524-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With two rows of twenty positions each, it offers versatile connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperature resistance is essential. Upgrade your connectivity solutions with this green-colored powerhouse.