842-020-540-101

Heilind Number:EDA842-020-540-101
Manufacturer:EDAC
Manufacturer Number:842-020-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row layout with 20 positions, ideal for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise integration is guaranteed. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Crafted from copper alloy, the contacts provide efficient power transmission at up to 3A. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.