842-020-540-102

Heilind Number:EDA842-020-540-102
Manufacturer:EDAC
Manufacturer Number:842-020-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-540-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High-Temp Card Edge Connector. Built for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring reliable performance in demanding environments. With a single row design and a pitch of .1 inches, this connector offers seamless integration on your circuit boards. Boasting 20 positions and a 3A amperage, it provides ample connectivity for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Make secure and efficient board-to-board connections with the straight mount orientation and .2 inch row spacing. Trust in our high-quality connector to meet your connectivity needs with precision and longevity. Elevate your PCB designs with this essential component.