842-020-540-108

Heilind Number:EDA842-020-540-108
Manufacturer:EDAC
Manufacturer Number:842-020-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-540-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 20 positions, ideal for seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Contact pins are crafted from Copper Alloy, guaranteeing efficient power transfer at a maximum amperage of 3A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, this straight mount connector is a versatile solution for your connectivity needs. Trust in its quality for seamless data and power transfer in your PCB systems.