842-020-540-212

Heilind Number:EDA842-020-540-212
Manufacturer:EDAC
Manufacturer Number:842-020-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-540-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a 3A amperage rating, this connector is suitable for a variety of applications. Its double-row design with 20 positions allows for efficient data transmission, while the copper alloy contacts and .1-inch pitch guarantee a secure connection. Whether you need straight or right-angle mounting, this connector offers flexibility for your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive uses. Trust in this essential component to streamline your board-to-board connections with ease.